DIN96FSL33A1C3
vs
2547S286026
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ADAM TECHNOLOGIES INC
LEOCO CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
ROHS COMPLIANT
Body Breadth
0.413 inch
0.28 inch
Body Depth
0.457 inch
0.571 inch
Body Length
3.74 inch
2.8 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD EURO CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
BRASS
BRASS
Contact Resistance
30 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
BELLOWED TYPE
DIN Conformance
YES
Dielectric Withstanding Voltage
1000VAC V
1500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BEIGE
GREEN
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYAMIDE
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .099-.111
LOCKING
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Name of Rows Loaded
A,B,C
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
2 A
7 A
Reference Standard
UL, CSA
UL
Terminal Pitch
2.54 mm
Termination Type
SOLDER
CRIMP
Total Number of Contacts
96
28
Base Number Matches
4
1
Contact Design
PREASSEM CONN
Contact Pattern
RECTANGULAR
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Compare DIN96FSL33A1C3 with alternatives
Compare 2547S286026 with alternatives