DIN-064RPC-S1-FJ vs CN015R-2001-1 feature comparison

DIN-064RPC-S1-FJ 3M Interconnect

Buy Now Datasheet

CN015R-2001-1 Yamaichi Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION YAMAICHI ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT RIGHT SIDE EJECTOR,3.3V CARD
Body Breadth 0.437 inch 0.268 inch
Body Depth 0.457 inch 1.912 inch
Body Length 3.74 inch 2.087 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD EURO CONNECTOR PCMCIA CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Resistance 20 mΩ 40 mΩ
Contact Style SQ PIN-SKT
DIN Conformance YES NO
Dielectric Withstanding Voltage 1000VAC V 250VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color GRAY
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Name of Rows Loaded A,B,C
Number Of Connectors ONE ONE
Number Of PCB Rows 3 1
Number of Rows Loaded 3 1
Operating Temperature-Max 105 °C 60 °C
Operating Temperature-Min -55 °C -20 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 20u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.5 A 0.5 A
Reference Standard UL UL
Terminal Length 0.148 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 64 24
Base Number Matches 1 1
Board Mounting Option POSITIONING PIN
Contact Pattern RECTANGULAR
Durability 10000 Cycles
IEC Conformance NO
Insulator Material POLYETHYLENE
MIL Conformance NO
Number of Ports 1
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare DIN-064RPC-S1-FJ with alternatives

Compare CN015R-2001-1 with alternatives