DILB-32P-223T
vs
544223-3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FCI
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Material
NOT SPECIFIED
BE-CU
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP32
DIP32
Housing Material
POLYBUTYLENE TEREPHTHALATE-POLYESTER
THERMOPLASTIC
Number of Contacts
32
32
Base Number Matches
1
1
Body Breadth
0.699 inch
Body Depth
0.175 inch
Body Length
1.6 inch
Contact Finish Termination
GOLD
Contact Style
RND PIN-SKT
Current Rating
3 A
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
5000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.6000000000000001 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Compare DILB-32P-223T with alternatives
Compare 544223-3 with alternatives