DHPH210SG.118/SMT/.25015
vs
917852-3
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ADAM TECHNOLOGIES INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
DUAL INSULATOR
|
HARD TRAY PACKAGING
|
Body Breadth |
0.197 inch
|
0.244 inch
|
Body Depth |
0.25 inch
|
0.136 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU
|
AU ON NI
|
Contact Finish Termination |
TIN OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
|
Dielectric Withstanding Voltage |
1000VAC V
|
200VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
100000000 Ω
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
POLYETHYLENE
|
Mating Contact Pitch |
0.05 inch
|
0.024 inch
|
Mating Contact Row Spacing |
0.1 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
4.2418 mm
|
4.2418 mm
|
Plating Thickness |
15u inch
|
8u inch
|
Rated Current (Signal) |
0.5 A
|
0.5 A
|
Reference Standard |
UL, CSA
|
UL
|
Terminal Pitch |
1.27 mm
|
0.6096 mm
|
Total Number of Contacts |
10
|
50
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Board Mounting Option |
|
PEG
|
Body Length |
|
0.854 inch
|
Durability |
|
50 Cycles
|
Insertion Force-Max |
|
.8896 N
|
Insulator Color |
|
NATURAL
|
Mounting Type |
|
BOARD
|
Polarization Key |
|
SHRD ENDS
|
Termination Type |
|
SURFACE MOUNT
|
Withdrawl Force-Min |
|
.0973 N
|
|
|
|
Compare DHPH210SG.118/SMT/.25015 with alternatives
Compare 917852-3 with alternatives