DHN-02F-V
vs
ACPA08T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIPTRONICS MANUFACTURING INC
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Samacsys Manufacturer
Diptronics
Actuator Angle
Actuator Color
WHITE
Actuator Type
SLIDE
PIANO
Additional Feature
LOW PROFILE
Body Breadth
3.77 mm
Body Color
BLACK
Body Height
1.5 mm
Body Length or Diameter
4.5 mm
Center Contact Material
COPPER ALLOY
BERYLLIUM COPPER
Center Contact Plating
GOLD
GOLD
Contact Current(DC)-Max
0.025 A
Contact (DC) Max Rating R Load
.025A@24VDC
Contact Resistance
0.1 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
300VAC V
500VRMS V
Electrical Life
1000 Cycle(s)
5000 Cycle(s)
End Contact Material
COPPER ALLOY
BRASS
End Contact Plating
GOLD
Insulation Resistance
100000000 Ω
1000000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Positions
2
Number of Switch Sections
2
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-30 °C
Packing Method
TUBE
Surface Mount
NO
NO
Switch Action
LATCHED
MAINTAINED
Switch Function
SPST
Switch Type
SLIDE DIP SWITCH
PIANO DIP SWITCH
Terminal Material
BRASS
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Material
POLYBUTYLENE TEREPHTHALATE
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Housing Material
POLYBUTYLENE TEREPHTHALATE
Insulator Material
ENCAPSULATED CERAMIC
Solderability
WAVE
Washability
WATER/STEAM
Compare DHN-02F-V with alternatives
Compare ACPA08T with alternatives