DHN-02F-T-V-T/R vs DHN-02F-Q-T/R feature comparison

DHN-02F-T-V-T/R Diptronics Manufacturing Inc

Buy Now Datasheet

DHN-02F-Q-T/R Diptronics Manufacturing Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIPTRONICS MANUFACTURING INC DIPTRONICS MANUFACTURING INC
Package Description ROHS COMPLIANT HALOGEN FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Samacsys Manufacturer Diptronics
Actuator Angle
Actuator Color WHITE WHITE
Actuator Type SLIDE SLIDE
Additional Feature LOW PROFILE LOW PROFILE
Body Breadth 3.77 mm 3.77 mm
Body Color BLACK BLACK
Body Height 1.5 mm 1.5 mm
Body Length or Diameter 4.5 mm 4.5 mm
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating GOLD GOLD
Contact Current(DC)-Max 0.025 A 0.025 A
Contact (DC) Max Rating R Load .025A@24VDC .025A@24VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 300VAC V 300VAC V
Electrical Life 1000 Cycle(s) 1000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
End Contact Plating GOLD GOLD
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Positions 2 2
Number of Switch Sections 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TAPE AND REEL TAPE AND REEL
Sealing TOP TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare DHN-02F-T-V-T/R with alternatives

Compare DHN-02F-Q-T/R with alternatives