DHN-02F-T-V
vs
ACP08
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DIPTRONICS MANUFACTURING INC
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Samacsys Manufacturer |
Diptronics
|
|
Actuator Angle |
|
|
Actuator Color |
WHITE
|
|
Actuator Type |
SLIDE
|
PIANO
|
Additional Feature |
LOW PROFILE
|
|
Body Breadth |
3.77 mm
|
|
Body Color |
BLACK
|
|
Body Height |
1.5 mm
|
|
Body Length or Diameter |
4.5 mm
|
|
Center Contact Material |
COPPER ALLOY
|
BERYLLIUM COPPER
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact Current(DC)-Max |
0.025 A
|
|
Contact (DC) Max Rating R Load |
.025A@24VDC
|
|
Contact Resistance |
0.1 mΩ
|
0.05 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
|
Dielectric Withstand Volts |
300VAC V
|
500VRMS V
|
Electrical Life |
1000 Cycle(s)
|
5000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
BRASS
|
End Contact Plating |
GOLD
|
|
Insulation Resistance |
100000000 Ω
|
1000000000 Ω
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
2
|
|
Number of Switch Sections |
2
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Packing Method |
TUBE
|
|
Sealing |
TOP TAPE SEALED
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
MAINTAINED
|
Switch Function |
SPST
|
|
Switch Type |
SLIDE DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Material |
BRASS
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
8
|
Actuator Material |
|
POLYBUTYLENE TEREPHTHALATE
|
Contact (AC) Max Power Rating R Load |
|
0.4VA@20VAC
|
Housing Material |
|
POLYBUTYLENE TEREPHTHALATE
|
Insulator Material |
|
ENCAPSULATED CERAMIC
|
Solderability |
|
WAVE
|
Washability |
|
WATER/STEAM
|
|
|
|
Compare DHN-02F-T-V with alternatives
Compare ACP08 with alternatives