DHA-08QR
vs
PI021910
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
DIPTRONICS MANUFACTURING INC
|
SALECOM ELECTRONICS CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
Diptronics
|
|
Switch Type |
SLIDE DIP SWITCH
|
PIANO DIP SWITCH
|
Base Number Matches |
1
|
1
|
Actuator Angle |
|
|
Actuator Color |
|
WHITE
|
Actuator Material |
|
THERMOPLASTIC
|
Actuator Type |
|
PIANO
|
Body Breadth |
|
7.3914 mm
|
Body Color |
|
BLACK
|
Body Height |
|
4.445 mm
|
Body Length or Diameter |
|
7.366 mm
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max |
|
0.025 A
|
Contact (DC) Max Rating R Load |
|
0.025A@24VDC
|
Contact Function |
|
ON-ON
|
Contact Resistance |
|
0.05 mΩ
|
Contact Voltage(DC)-Max |
|
24 V
|
Dielectric Withstand Volts |
|
300VRMS V
|
End Contact Plating |
|
GOLD OVER NICKEL
|
Housing Material |
|
POLYBUTYLENE TEREPHTHALATE
|
Insulation Resistance |
|
100000000 Ω
|
Insulator Material |
|
THERMOPLASTIC
|
Mounting Feature |
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PCB Hole Count |
|
12
|
Solderability |
|
HAND
|
Surface Mount |
|
NO
|
Switch Function |
|
SPST
|
Terminal Finish |
|
TIN-LEAD
|
Terminal Length |
|
0.128 inch
|
Termination Type |
|
SOLDER
|
|
|
|
Compare DHA-08QR with alternatives
Compare PI021910 with alternatives