DHA-08QR
vs
SD08H1BD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIPTRONICS MANUFACTURING INC
C & K COMPONENTS LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.90.65
Samacsys Manufacturer
Diptronics
C & K COMPONENTS
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Base Number Matches
1
2
Factory Lead Time
32 Weeks
Actuator Length
0.01 inch
Actuator Material
POLYAMIDE
Actuator Type
EXTENDED TYPE
Additional Feature
APPROVAL: UL
Body Breadth
6.68 mm
Body Height
3.7 mm
Body Length or Diameter
21.79 mm
Center Contact Material
BERYLLIUM COPPER
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@25VDC
Contact Function
OFF-ON
Contact Resistance
0.05 mΩ
Contact Voltage(DC)-Max
25 V
Dielectric Withstand Volts
500VRMS V
Electrical Life
2000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
End Contact Plating
GOLD
Housing Material
POLYPHTHALAMIDE
Insulation Resistance
1000000000 Ω
Insulator Material
POLYPHTHALAMIDE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
8
Number of Switch Sections
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
16
Packing Method
TUBE
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Terminal Finish
BRIGHT TIN
Terminal Length
0.126 inch
Terminal Material
BRASS
Termination Type
SOLDER
Compare DHA-08QR with alternatives
Compare SD08H1BD with alternatives