DHA-06TQ
vs
EPH108LTZ
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
DIPTRONICS MANUFACTURING INC
|
TELCONA AG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
Diptronics
|
|
JESD-609 Code |
e4
|
|
Switch Type |
SLIDE DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Finish |
Gold (Au)
|
|
Base Number Matches |
1
|
1
|
Actuator Length |
|
0.031 inch
|
Actuator Type |
|
PIANO
|
Body Breadth |
|
5.6388 mm
|
Body Height |
|
8.6106 mm
|
Body Length or Diameter |
|
21.6916 mm
|
Contact Current(DC)-Max |
|
0.025 A
|
Contact (DC) Max Rating R Load |
|
0.025A@24VDC
|
Contact Resistance |
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
|
24 V
|
Dielectric Withstand Volts |
|
500VDC V
|
Insulation Resistance |
|
1000000000 Ω
|
Mounting Feature |
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switch Sections |
|
8
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-25 °C
|
Sealing |
|
EPOXY
|
Solderability |
|
WAVE
|
Surface Mount |
|
NO
|
Switch Function |
|
SPST
|
Terminal Length |
|
0.138 inch
|
Termination Type |
|
SOLDER
|
|
|
|
Compare DHA-06TQ with alternatives
Compare EPH108LTZ with alternatives