DHA-06TQ
vs
4009-8PU
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
DIPTRONICS MANUFACTURING INC
|
OUPIIN AMERICA INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.65
|
Samacsys Manufacturer |
Diptronics
|
|
JESD-609 Code |
e4
|
e4
|
Switch Type |
SLIDE DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Actuator Length |
|
0.087 inch
|
Actuator Type |
|
PIANO
|
Body Breadth |
|
9.1948 mm
|
Body Height |
|
10.5918 mm
|
Body Length or Diameter |
|
21.4884 mm
|
Center Contact Material |
|
BRASS
|
Center Contact Plating |
|
GOLD
|
Contact Current(DC)-Max |
|
0.025 A
|
Contact (DC) Max Rating R Load |
|
0.025A@50VDC
|
Contact Function |
|
ON-OFF
|
Contact Resistance |
|
0.1 mΩ
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
Contact Voltage(DC)-Max |
|
50 V
|
Dielectric Withstand Volts |
|
500VDC V
|
Electrical Life |
|
3000 Cycle(s)
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mounting Feature |
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switch Sections |
|
8
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Hole Count |
|
16
|
Surface Mount |
|
NO
|
Switch Action |
|
VERTICAL
|
Switch Function |
|
SPST
|
Terminal Length |
|
0.133 inch
|
Termination Type |
|
SOLDER
|
|
|
|
Compare DHA-06TQ with alternatives
Compare 4009-8PU with alternatives