DH50058-53NT1
vs
DH50058-53N
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
COBHAM PLC
|
COBHAM PLC
|
Package Description |
SOT-23, 3 PIN
|
SOT-23, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Application |
SWITCHING
|
SWITCHING
|
Breakdown Voltage-Min |
35 V
|
35 V
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Capacitance-Max |
1 pF
|
1 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Forward Resistance-Max |
0.5 Ω
|
0.5 Ω
|
Diode Res Test Current |
10 mA
|
10 mA
|
Diode Res Test Frequency |
120 MHz
|
120 MHz
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Minority Carrier Lifetime-Nom |
0.2 µs
|
0.2 µs
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Surface Mount |
YES
|
YES
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
|
|
|