DH50053-70T10 vs DH50053-53T10 feature comparison

DH50053-70T10 Rakon Limited

Buy Now Datasheet

DH50053-53T10 Temex Ceramics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEMEX COMPONENTS TEMEX COMPONENTS
Part Package Code SOT-143
Package Description R-PDSO-G4 SOT-23, PLASTIC PACKAGE-3
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application SWITCHING SWITCHING
Breakdown Voltage-Min 50 V 50 V
Configuration SEPARATE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Capacitance-Max 0.35 pF 0.35 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 1.5 Ω 1.5 Ω
Diode Type PIN DIODE PIN DIODE
Frequency Band S BAND S BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G3
Minority Carrier Lifetime-Nom 0.2 µs 0.2 µs
Number of Elements 2 2
Number of Terminals 4 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2

Compare DH50053-70T10 with alternatives

Compare DH50053-53T10 with alternatives