DH50051-54
vs
DH50051-54N
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEMEX COMPONENTS
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Part Package Code |
SOT-23
|
|
Package Description |
R-PDSO-G3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Application |
SWITCHING
|
|
Breakdown Voltage-Min |
35 V
|
|
Configuration |
COMMON ANODE, 2 ELEMENTS
|
|
Diode Capacitance-Max |
0.3 pF
|
|
Diode Element Material |
SILICON
|
|
Diode Forward Resistance-Max |
2.5 Ω
|
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
Frequency Band |
S BAND
|
|
JESD-30 Code |
R-PDSO-G3
|
|
Minority Carrier Lifetime-Nom |
0.15 µs
|
|
Number of Elements |
2
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare DH50051-54 with alternatives
Compare DH50051-54N with alternatives