DH301
vs
DH301
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TEMEX COMPONENTS
|
RAKON LTD
|
Package Description |
F51, 2 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
8541.10.00.60
|
Additional Feature |
HIGH RELIABILITY
|
|
Configuration |
SINGLE
|
|
Diode Capacitance-Max |
0.48 pF
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
MIXER DIODE
|
MIXER DIODE
|
Frequency Band |
L BAND TO C BAND
|
|
JESD-30 Code |
O-CEMW-N2
|
|
Noise Figure-Max |
6.5 dB
|
6.5 dB
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Shape |
ROUND
|
|
Package Style |
MICROWAVE
|
|
Pulsed Input Power-Max |
0.25 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
END
|
|
Type of Schottky Barrier |
LOW BARRIER
|
|
Base Number Matches |
1
|
1
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
F51
|
Impedance-Max |
|
400 Ω
|
Impedance-Min |
|
200 Ω
|
Operating Frequency-Max |
|
6 GHz
|
Operating Frequency-Min |
|
1 GHz
|
|
|
|