DG9424DQ-T1 vs DG445BDJ-E3 feature comparison

DG9424DQ-T1 Vishay Siliconix

Buy Now Datasheet

DG445BDJ-E3 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY SILICONIX VISHAY INTERTECHNOLOGY INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP16,.25 HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16
Pin Count 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES WITH 2.7V TO 12V SINGLE SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e0 e3
Length 5.075 mm 20.13 mm
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -3 V
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Normal Position NO NO
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 56 dB 90 dB
On-state Resistance-Max (Ron) 3.3 Ω 80 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.041 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES NO
Switch-off Time-Max 64 ns 200 ns
Switch-on Time-Max 74 ns 300 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 4.4 mm 7.62 mm
Base Number Matches 2 1
Rohs Code Yes
Samacsys Manufacturer Vishay
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare DG9424DQ-T1 with alternatives

Compare DG445BDJ-E3 with alternatives