DG9424DQ-T1 vs ADG509FBRWZ-REEL feature comparison

DG9424DQ-T1 Vishay Siliconix

Buy Now Datasheet

ADG509FBRWZ-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SILICONIX ANALOG DEVICES INC
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP16,.25 SOP, SOP16,.4
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH 2.7V TO 12V SINGLE SUPPLY ACTIVE OVERVOLTAGE PROTECTION
Analog IC - Other Type SPST DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 5.075 mm 10.3 mm
Neg Supply Voltage-Max (Vsup) -6 V -16.5 V
Neg Supply Voltage-Min (Vsup) -3 V -13.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Normal Position NO
Number of Channels 1 4
Number of Functions 4 2
Number of Terminals 16 16
Off-state Isolation-Nom 56 dB 93 dB
On-state Resistance-Max (Ron) 3.3 Ω 390 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP16,.25 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.041 mm 2.65 mm
Supply Voltage-Max (Vsup) 6 V 16.5 V
Supply Voltage-Min (Vsup) 3 V 13.5 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES YES
Switch-off Time-Max 64 ns 150 ns
Switch-on Time-Max 74 ns 300 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 7.5 mm
Base Number Matches 2 1
Rohs Code Yes
Moisture Sensitivity Level 1
On-state Resistance Match-Nom 8.1 Ω
Peak Reflow Temperature (Cel) 260
Signal Current-Max 0.02 A
Time@Peak Reflow Temperature-Max (s) 40

Compare DG9424DQ-T1 with alternatives

Compare ADG509FBRWZ-REEL with alternatives