DG635-6.35-02P-14-00A(H)
vs
8STV-02
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
DEGSON ELECTRONICS CO LTD
|
THOMAS & BETTS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
1
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.90.40.00
|
Additional Feature |
|
POLYPROPYLENE, 94V-0
|
Fastening Method |
|
SCREW
|
Mounting Type |
|
BOARD
|
Number of Decks |
|
1
|
Number of Rows |
|
1
|
Number of Ways |
|
2
|
Rated Current |
|
30 A
|
Rated Voltage |
|
300 V
|
Safety Approval |
|
CSA; UL
|
Terminal and Terminal Block Type |
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge |
|
10 AWG
|
|
|
|
Compare DG635-6.35-02P-14-00A(H) with alternatives
Compare 8STV-02 with alternatives