DG527AK
vs
ADG527AKPZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
SILICONIX INC
ANALOG DEVICES INC
Package Description
DIP-28
PLASTIC, LCC-28
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-XDIP-T28
S-PQCC-J28
JESD-609 Code
e0
e3
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
28
28
On-state Resistance-Max (Ron)
500 Ω
450 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP28,.6
LDCC28,.5SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Signal Current-Max
0.02 A
0.02 A
Supply Current-Max (Isup)
7.7 mA
1.5 mA
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Switch-on Time-Max
1500 ns
300 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Base Number Matches
5
1
Pbfree Code
No
Part Package Code
QLCC
Pin Count
28
Manufacturer Package Code
P-28
ECCN Code
EAR99
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY
Length
11.505 mm
Moisture Sensitivity Level
3
Neg Supply Voltage-Max (Vsup)
-16.5 V
Neg Supply Voltage-Min (Vsup)
-10.8 V
Off-state Isolation-Nom
68 dB
On-state Resistance Match-Nom
5 Ω
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
10.8 V
Switch-off Time-Max
300 ns
Width
11.505 mm
Compare ADG527AKPZ with alternatives