DG508ADJ+ vs DG221BDY-E3 feature comparison

DG508ADJ+ Analog Devices Inc

Buy Now Datasheet

DG221BDY-E3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC VISHAY INTERTECHNOLOGY INC
Part Package Code 16-PDIP-300_MIL
Package Description ROHS COMPLIANT, PLASTIC, DIP-16 SOIC-16
Pin Count 16
Manufacturer Package Code 16-PDIP-300_MIL
Reach Compliance Code compliant compliant
Date Of Intro 1999-05-28
Samacsys Manufacturer Analog Devices Vishay
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e3 e3
Length 19.175 mm 9.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 1
Number of Functions 1 4
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB 70 dB
On-state Resistance Match-Nom 27 Ω
On-state Resistance-Max (Ron) 450 Ω 90 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1.75 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 0.2 mA
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Switch-off Time-Max 1000 ns 340 ns
Switch-on Time-Max 1500 ns 550 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Normal Position NC
Output SEPARATE OUTPUT

Compare DG508ADJ+ with alternatives

Compare DG221BDY-E3 with alternatives