DG508ACJ vs MAX398ESE+T feature comparison

DG508ACJ Rochester Electronics LLC

Buy Now Datasheet

MAX398ESE+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description DIP-16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB 75 dB
On-state Resistance Match-Nom 16.2 Ω 6 Ω
On-state Resistance-Max (Ron) 450 Ω 100 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code 16-SOIC_N-150_MIL
Pin Count 16
Manufacturer Package Code 16-SOIC_N-150_MIL
Date Of Intro 2000-12-20
Samacsys Manufacturer Analog Devices
Length 9.9 mm
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -3 V
Package Equivalence Code SOP16,.25
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Signal Current-Max 0.03 A
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 3 V
Switch-off Time-Max 150 ns
Switch-on Time-Max 150 ns
Switching BREAK-BEFORE-MAKE
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare DG508ACJ with alternatives

Compare MAX398ESE+T with alternatives