DG508ACJ vs DG508ACJ feature comparison

DG508ACJ Rochester Electronics LLC

Buy Now Datasheet

DG508ACJ Calogic Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC CALOGIC LLC
Package Description DIP-16 DIP-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.90.00.00
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB
On-state Resistance Match-Nom 16.2 Ω
On-state Resistance-Max (Ron) 450 Ω 550 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1
ECCN Code EAR99
Package Equivalence Code DIP16,.3
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 2.4 mA
Switch-on Time-Max 1500 ns
Switching BREAK-BEFORE-MAKE
Terminal Pitch 2.54 mm

Compare DG508ACJ with alternatives

Compare DG508ACJ with alternatives