DG508ACJ vs DG405EY feature comparison

DG508ACJ Maxim Integrated Products

Buy Now Datasheet

DG405EY Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC INTERSIL CORP
Part Package Code DIP
Package Description PLASTIC, DIP-16
Pin Count 16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER DPST
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e0 e0
Length 19.175 mm
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 8
Number of Functions 1 2
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB
On-state Resistance Match-Nom 27 Ω
On-state Resistance-Max (Ron) 450 Ω 55 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO YES
Switch-off Time-Max 1000 ns
Switch-on Time-Max 1500 ns 150 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 7.62 mm
Base Number Matches 3 1
Normal Position NO
Output SEPARATE OUTPUT

Compare DG508ACJ with alternatives

Compare DG405EY with alternatives