DG508AAK/HR vs DG444CJ+ feature comparison

DG508AAK/HR Maxim Integrated Products

Buy Now Datasheet

DG444CJ+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DIP 16-PDIP-300_MIL
Package Description DIP, DIP16,.3 PLASTIC, MS-001-AA, DIP-16
Pin Count 16 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-GDIP-T16 R-PDIP-T16
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -18 V -20 V
Neg Supply Voltage-Min (Vsup) -4.5 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -10 V
Number of Channels 8 1
Number of Functions 1 4
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB 60 dB
On-state Resistance Match-Nom 10.2 Ω 4 Ω
On-state Resistance-Max (Ron) 300 Ω 85 Ω
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Seated Height-Max 5.08 mm 4.572 mm
Supply Voltage-Max (Vsup) 18 V 20 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 10 V
Surface Mount NO NO
Switch-off Time-Max 700 ns 120 ns
Switch-on Time-Max 1000 ns 250 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Manufacturer Package Code 16-PDIP-300_MIL
Date Of Intro 2000-08-09
Samacsys Manufacturer Analog Devices
Length 19.175 mm
Normal Position NC
Output SEPARATE OUTPUT
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare DG508AAK/HR with alternatives

Compare DG444CJ+ with alternatives