DG508AAK/883B vs MAX398ESE+T feature comparison

DG508AAK/883B Intersil Corporation

Buy Now Datasheet

MAX398ESE+T Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP
Part Package Code DIP 16-SOIC_N-150_MIL
Package Description FRIT SEALED, CERDIP-16
Pin Count 16 16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-GDIP-T16 R-PDSO-G16
JESD-609 Code e0 e3
Length 19.05 mm 9.9 mm
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB 75 dB
On-state Resistance Match-Nom 16.2 Ω 6 Ω
On-state Resistance-Max (Ron) 400 Ω 100 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Signal Current-Max 0.02 A 0.03 A
Supply Current-Max (Isup) 2.4 mA
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO YES
Switch-off Time-Max 1000 ns 150 ns
Switch-on Time-Max 1500 ns 150 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Manufacturer Package Code 16-SOIC_N-150_MIL
Date Of Intro 2000-12-20
Samacsys Manufacturer Analog Devices
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -3 V
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 3 V
Time@Peak Reflow Temperature-Max (s) 30

Compare DG508AAK/883B with alternatives

Compare MAX398ESE+T with alternatives