DG507AEWI+ vs DG507ACWI+ feature comparison

DG507AEWI+ Maxim Integrated Products

Buy Now Datasheet

DG507ACWI+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.4 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Signal Current-Max 0.02 A 0.02 A
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 2
Part Package Code SOIC
Package Description ROHS COMPLIANT, SOIC-28
Pin Count 28
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER
Length 17.9 mm
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Off-state Isolation-Nom 68 dB
On-state Resistance Match-Nom 16.2 Ω
On-state Resistance-Max (Ron) 450 Ω
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Switch-off Time-Max 400 ns
Switch-on Time-Max 1000 ns
Width 7.5 mm

Compare DG507AEWI+ with alternatives

Compare DG507ACWI+ with alternatives