DG507ABY
vs
MPC16S
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
BURR-BROWN CORP
|
Package Description |
SOP, SOP28,.4
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
R-PDSO-G28
|
R-CDIP-T28
|
JESD-609 Code |
e0
|
e0
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Channels |
8
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
On-state Resistance-Max (Ron) |
550 Ω
|
1800 Ω
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-25 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP28,.4
|
DIP28,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Signal Current-Max |
0.02 A
|
0.018 A
|
Supply Current-Max (Isup) |
2.4 mA
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
COMMERCIAL EXTENDED
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Analog IC - Other Type |
|
SINGLE-ENDED MULTIPLEXER
|
On-state Resistance Match-Nom |
|
50 Ω
|
Switch-off Time-Max |
|
300 ns
|
Switch-on Time-Max |
|
500 ns
|
|
|
|
Compare DG507ABY with alternatives
Compare MPC16S with alternatives