DG506ACJ vs DG506ACK feature comparison

DG506ACJ Vishay Siliconix

Buy Now Datasheet

DG506ACK Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SILICONIX MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP, CERDIP-28
Pin Count 28 28
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T28 R-GDIP-T28
Length 37.4 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 68 dB 68 dB
On-state Resistance Match-Nom 14.4 Ω 16.2 Ω
On-state Resistance-Max (Ron) 450 Ω 450 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.89 mm
Supply Current-Max (Isup) 2.4 mA 0.55 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
ECCN Code EAR99
JESD-609 Code e0
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Peak Reflow Temperature (Cel) 240
Signal Current-Max 0.02 A
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Switch-off Time-Max 400 ns
Switch-on Time-Max 1000 ns
Switching BREAK-BEFORE-MAKE
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 20

Compare DG506ACJ with alternatives

Compare DG506ACK with alternatives