DG506AAK/883
vs
DG506AAK/883B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
12.04
Average Weight (mg)
6890.8
6890.8
CO2e (mg)
82965.229
82965.229
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Candidate List Date
2022-06-10
2024-01-23
SVHC Over MCV
7439-92-1
7439-92-1
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.10
CMRT V2.03a
JESD-30 Code
R-XDIP-T28
R-GDIP-T28
JESD-609 Code
e0
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
16
16
Number of Functions
1
1
Number of Terminals
28
28
On-state Resistance-Max (Ron)
500 Ω
400 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
0.4 mA
2.4 mA
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-on Time-Max
1000 ns
1000 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
4
Pbfree Code
No
Part Package Code
DIP
Package Description
0.600 INCH, CERAMIC, DIP-28
Pin Count
28
Total Weight
7012.815
CO2
84434.29259999999
CAS Accounted for Wt
13
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-48-4, 7440-02-0
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-18 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Off-state Isolation-Nom
68 dB
On-state Resistance Match-Nom
16.2 Ω
Peak Reflow Temperature (Cel)
240
Seated Height-Max
5.89 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
4.5 V
Switch-off Time-Max
1000 ns
Time@Peak Reflow Temperature-Max (s)
20
Width
15.24 mm
Compare DG506AAK/883 with alternatives
Compare DG506AAK/883B with alternatives