DG500-5.0-03P-14-00A(H) vs RSB6SM03150215NN feature comparison

DG500-5.0-03P-14-00A(H) Degson Electronics Co Ltd

Buy Now Datasheet

RSB6SM03150215NN Thomas & Betts

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DEGSON ELECTRONICS CO LTD THOMAS & BETTS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method SCREW AND SPRING LOADED SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 3 3
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval CE; CUL; IEC; UL; VDE UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Additional Feature STANDARD: UL 94V-2, POLYPROPYLENE

Compare DG500-5.0-03P-14-00A(H) with alternatives

Compare RSB6SM03150215NN with alternatives