DG442LDQ-T1
vs
MAX398ESE+
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
ANALOG DEVICES INC
Package Description
TSSOP-16
SO-16
Reach Compliance Code
compliant
compliant
Additional Feature
ALSO OPERATES WITH 2.7V TO 12V SINGLE SUPPLY
Analog IC - Other Type
SPST
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
5.075 mm
9.9 mm
Neg Supply Voltage-Max (Vsup)
-6 V
-8 V
Neg Supply Voltage-Min (Vsup)
-3 V
-3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Normal Position
NO
Number of Channels
1
8
Number of Functions
4
1
Number of Terminals
16
16
Off-state Isolation-Nom
68 dB
75 dB
On-state Resistance Match-Nom
0.1 Ω
6 Ω
On-state Resistance-Max (Ron)
33 Ω
100 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.041 mm
1.75 mm
Supply Voltage-Max (Vsup)
6 V
8 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
35 ns
150 ns
Switch-on Time-Max
60 ns
150 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
3.9 mm
Base Number Matches
1
2
Part Package Code
16-SOIC_N-150_MIL
Pin Count
16
Manufacturer Package Code
16-SOIC_N-150_MIL
Date Of Intro
2000-12-20
Samacsys Manufacturer
Analog Devices
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Signal Current-Max
0.03 A
Time@Peak Reflow Temperature-Max (s)
30
Compare DG442LDQ-T1 with alternatives
Compare MAX398ESE+ with alternatives