DG442LDQ-T1 vs ADG444BRZ feature comparison

DG442LDQ-T1 Vishay Intertechnologies

Buy Now Datasheet

ADG444BRZ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Package Description TSSOP-16 LEAD FREE, MS-012AC, SOIC-16
Reach Compliance Code compliant unknown
Additional Feature ALSO OPERATES WITH 2.7V TO 12V SINGLE SUPPLY CAN ALSO OPERATE WITH 12V SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 5.075 mm 9.9 mm
Neg Supply Voltage-Max (Vsup) -6 V -16.5 V
Neg Supply Voltage-Min (Vsup) -3 V -13.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Normal Position NO
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB 60 dB
On-state Resistance Match-Nom 0.1 Ω 1 Ω
On-state Resistance-Max (Ron) 33 Ω 70 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.041 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 16.5 V
Supply Voltage-Min (Vsup) 3 V 13.5 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES YES
Switch-off Time-Max 35 ns 60 ns
Switch-on Time-Max 60 ns 110 ns
Switching BREAK-BEFORE-MAKE
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 3.9 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 16
HTS Code 8542.39.00.01
Moisture Sensitivity Level 1

Compare DG442LDQ-T1 with alternatives

Compare ADG444BRZ with alternatives