DG442ETE-T vs ADG508AKN/+ feature comparison

DG442ETE-T Maxim Integrated Products

Buy Now Datasheet

ADG508AKN/+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code QFN DIP
Package Description HVQCCN, LCC16,.20SQ,32 DIP,
Pin Count 16 16
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code S-XQCC-N16 R-PDIP-T16
JESD-609 Code e0 e0
Length 5 mm 19.055 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -20 V -16.5 V
Neg Supply Voltage-Min (Vsup) -4.5 V -10.8 V
Neg Supply Voltage-Nom (Vsup) -15 V
Normal Position NO
Number of Channels 1 8
Number of Functions 4 1
Number of Terminals 16 16
Off-state Isolation-Nom 60 dB 68 dB
On-state Resistance Match-Nom 4 Ω 14 Ω
On-state Resistance-Max (Ron) 85 Ω 450 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN DIP
Package Equivalence Code LCC16,.20SQ,32 DIP16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 4.32 mm
Supply Voltage-Max (Vsup) 20 V 16.5 V
Supply Voltage-Min (Vsup) 4.5 V 10.8 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES NO
Switch-off Time-Max 120 ns 300 ns
Switch-on Time-Max 250 ns 300 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position QUAD DUAL
Width 5 mm 7.62 mm
Base Number Matches 1 2

Compare DG442ETE-T with alternatives

Compare ADG508AKN/+ with alternatives