DG442ETE+T
vs
ADG661BRUZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Part Package Code
16-LFCSP-5X5X0.75
TSSOP
Pin Count
16
16
Manufacturer Package Code
16-LFCSP-5X5X0.75
Date Of Intro
1999-05-28
Analog IC - Other Type
SPST
SPST
JESD-30 Code
S-XQCC-N16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
5 mm
5 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-20 V
-5.5 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Normal Position
NO
NC
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
60 dB
70 dB
On-state Resistance Match-Nom
4 Ω
On-state Resistance-Max (Ron)
85 Ω
38 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
TSSOP
Package Equivalence Code
LCC16,.20SQ,32
TSSOP16,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
1.1 mm
Supply Voltage-Max (Vsup)
20 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
120 ns
120 ns
Switch-on Time-Max
250 ns
275 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.8 mm
0.65 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
4.4 mm
Base Number Matches
2
1
Pbfree Code
Yes
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
TSSOP-16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Compare DG442ETE+T with alternatives
Compare ADG661BRUZ with alternatives