DG442DY-E3 vs DG442DY feature comparison

DG442DY-E3 Vishay Siliconix

Buy Now Datasheet

DG442DY Vishay Siliconix

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY SILICONIX SILICONIX INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 9.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NO NO
Number of Channels 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 60 dB
On-state Resistance Match-Nom 4 Ω
On-state Resistance-Max (Ron) 85 Ω 200 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 210 ns
Switch-on Time-Max 250 ns 400 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 1 3
Rohs Code No

Compare DG442DY-E3 with alternatives

Compare DG442DY with alternatives