DG442BDJ
vs
ADG661BRUZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
ANALOG DEVICES INC
Package Description
N/S, PLASTIC, DIP-16
TSSOP-16
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Vishay
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
20.13 mm
5 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Normal Position
NO
NC
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
90 dB
70 dB
On-state Resistance Match-Nom
2 Ω
On-state Resistance-Max (Ron)
80 Ω
38 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP16,.3
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.1 mm
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
YES
Switch-off Time-Max
120 ns
120 ns
Switch-on Time-Max
220 ns
275 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
4.4 mm
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
TSSOP
Pin Count
16
HTS Code
8542.39.00.01
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-5.5 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Terminal Finish
Matte Tin (Sn) - annealed
Compare DG442BDJ with alternatives
Compare ADG661BRUZ with alternatives