DG441DY vs MAX358EPE+ feature comparison

DG441DY Temic Semiconductors

Buy Now Datasheet

MAX358EPE+ Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer TEMIC SEMICONDUCTORS ANALOG DEVICES INC
Reach Compliance Code unknown compliant
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDIP-T16
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 8
Number of Functions 4 1
Number of Terminals 16 16
Off-state Isolation-Nom 60 dB 68 dB
On-state Resistance-Max (Ron) 85 Ω 1800 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 0.1 mA 1 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Switch-off Time-Max 120 ns 1000 ns
Switch-on Time-Max 250 ns 1000 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 9 2
Rohs Code Yes
Part Package Code 16-PDIP-300_MIL
Package Description PLASTIC, DIP-16
Pin Count 16
Manufacturer Package Code 16-PDIP-300_MIL
Date Of Intro 1988-04-01
Samacsys Manufacturer Analog Devices
JESD-609 Code e3
Length 19.175 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Package Equivalence Code DIP16,.3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 4.572 mm
Signal Current-Max 0.02 A
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Switching BREAK-BEFORE-MAKE
Terminal Finish Matte Tin (Sn)
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm

Compare MAX358EPE+ with alternatives