DG441DJ+
vs
ADG411BRUZ-REEL7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
16-PDIP-300_MIL
|
TSSOP
|
Package Description |
LEAD FREE, PLASTIC, DIP-16
|
LEAD FREE, MO-153AB, TSSOP-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
16-PDIP-300_MIL
|
RU-16
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
1999-05-28
|
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-30 Code |
R-PDIP-T16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e3
|
Length |
19.175 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Max (Vsup) |
-20 V
|
-16.5 V
|
Neg Supply Voltage-Min (Vsup) |
-4.5 V
|
-13.5 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Normal Position |
NC
|
NC
|
Number of Channels |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
60 dB
|
68 dB
|
On-state Resistance Match-Nom |
4 Ω
|
|
On-state Resistance-Max (Ron) |
85 Ω
|
35 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
SEPARATE OUTPUT
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
TSSOP
|
Package Equivalence Code |
DIP16,.3
|
TSSOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
20 V
|
16.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
13.5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
YES
|
Switch-off Time-Max |
120 ns
|
145 ns
|
Switch-on Time-Max |
250 ns
|
175 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn) - annealed
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
7.62 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
ALSO OPERATE WITH 12V SINGLE SUPPLY
|
|
|
|
Compare DG441DJ+ with alternatives
Compare ADG411BRUZ-REEL7 with alternatives