DG441BDJ vs MAX328EPE+ feature comparison

DG441BDJ Vishay Siliconix

Buy Now Datasheet

MAX328EPE+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY SILICONIX MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0 e3
Length 20.13 mm 19.175 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NC
Number of Channels 1 8
Number of Functions 4 1
Number of Terminals 16 16
Off-state Isolation-Nom 90 dB 84 dB
On-state Resistance Match-Nom 2 Ω 30 Ω
On-state Resistance-Max (Ron) 80 Ω 3500 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.572 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 120 ns 1000 ns
Switch-on Time-Max 220 ns 1500 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Rohs Code Yes
ECCN Code EAR99
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -5 V
Signal Current-Max 0.01 A
Supply Current-Max (Isup) 0.2 mA
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 5 V
Terminal Finish MATTE TIN

Compare DG441BDJ with alternatives

Compare MAX328EPE+ with alternatives