DG441BDJ
vs
MAX327EPE
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY SILICONIX
ROCHESTER ELECTRONICS INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP16,.3
DIP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e0
Length
20.13 mm
19.175 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Normal Position
NC
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
90 dB
70 dB
On-state Resistance Match-Nom
2 Ω
75 Ω
On-state Resistance-Max (Ron)
80 Ω
3500 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
240
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
4.572 mm
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
120 ns
500 ns
Switch-on Time-Max
220 ns
1000 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
20
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Rohs Code
No
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-18 V
Neg Supply Voltage-Min (Vsup)
-5 V
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
5 V
Terminal Finish
TIN LEAD
Compare DG441BDJ with alternatives
Compare MAX327EPE with alternatives