DG419C/D-T
vs
DG419CY
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIE
SOIC
Package Description
DIE,
0.150 INCH, MS-012A, SOIC-8
Pin Count
9
8
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
R-XUUC-N9
R-PDSO-G8
JESD-609 Code
e0
e0
Neg Supply Voltage-Max (Vsup)
-20 V
-20 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
9
8
Off-state Isolation-Nom
68 dB
68 dB
On-state Resistance Match-Nom
3 Ω
3 Ω
On-state Resistance-Max (Ron)
35 Ω
35 Ω
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
SOP
Package Equivalence Code
DIE OR CHIP
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
20 V
20 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
175 ns
175 ns
Switch-on Time-Max
175 ns
175 ns
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
DUAL
Base Number Matches
1
1
ECCN Code
EAR99
Length
4.9 mm
Seated Height-Max
1.75 mm
Switching
BREAK-BEFORE-MAKE
Terminal Pitch
1.27 mm
Width
3.9 mm
Compare DG419C/D-T with alternatives
Compare DG419CY with alternatives