DG417DJ-E3 vs DG417CY+ feature comparison

DG417DJ-E3 Vishay Intertechnologies

Buy Now Datasheet

DG417CY+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MAXIM INTEGRATED PRODUCTS INC
Package Description DIP-8 0.150 INCH, MS-012A, SOIC-8
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e3
Length 9.97 mm 4.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NC NC
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
On-state Resistance-Max (Ron) 35 Ω 35 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Switch-off Time-Max 210 ns 145 ns
Switch-on Time-Max 250 ns 175 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.62 mm 3.9 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Neg Supply Voltage-Max (Vsup) -20 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Off-state Isolation-Nom 68 dB
On-state Resistance Match-Nom 3 Ω
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 4.5 V

Compare DG417DJ-E3 with alternatives

Compare DG417CY+ with alternatives