DG417BDJ-E3 vs MAX4504CSA-T feature comparison

DG417BDJ-E3 Vishay Intertechnologies

Buy Now Datasheet

MAX4504CSA-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MAXIM INTEGRATED PRODUCTS INC
Package Description DIP-8 0.150 INCH, SOIC-8
Reach Compliance Code compliant not_compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature ALSO OPERATES WITH 12 V NOMINAL SINGLE SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e0
Length 9.97 mm 4.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Normal Position NC NC
Number of Channels 1 1
Number of Functions 4 1
Number of Terminals 8 8
Off-state Isolation-Nom 82 dB 90 dB
On-state Resistance-Max (Ron) 25 Ω 250 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO YES
Switch-off Time-Max 80 ns 100 ns
Switch-on Time-Max 89 ns 150 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code No
Part Package Code SOIC
Pin Count 8
HTS Code 8542.39.00.01
Supply Current-Max (Isup) 0.2 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 1 V

Compare DG417BDJ-E3 with alternatives

Compare MAX4504CSA-T with alternatives