DG411FDY+T
vs
MAX320CPA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Part Package Code
16-SOIC_N-150_MIL
DIP
Pin Count
16
8
Manufacturer Package Code
16-SOIC_N-150_MIL
Date Of Intro
2002-05-24
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDIP-T8
JESD-609 Code
e3
e0
Length
9.9 mm
9.375 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-20 V
-8 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-2.7 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Number of Channels
1
1
Number of Functions
4
2
Number of Terminals
16
8
Off-state Isolation-Nom
65 dB
72 dB
On-state Resistance Match-Nom
0.2 Ω
0.3 Ω
On-state Resistance-Max (Ron)
35 Ω
35 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
4.572 mm
Supply Voltage-Max (Vsup)
20 V
8 V
Supply Voltage-Min (Vsup)
4.5 V
2.7 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
YES
NO
Switch-off Time-Max
145 ns
100 ns
Switch-on Time-Max
175 ns
150 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
7.62 mm
Base Number Matches
2
2
Pbfree Code
No
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
DIP, DIP8,.3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Normal Position
NO
Output
SEPARATE OUTPUT
Package Equivalence Code
DIP8,.3
Switching
BREAK-BEFORE-MAKE
Compare DG411FDY+T with alternatives
Compare MAX320CPA with alternatives