DG409DVZ
vs
DG411DYZ
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Part Package Code |
PDIP, SOIC, TSSOP
|
PDIP, SOIC, TSSOP
|
Package Description |
TSSOP, TSSOP16,.25
|
SOP, SOP16,.25
|
Pin Count |
16, 16, 16
|
16, 16, 16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
26 Weeks
|
26 Weeks
|
Additional Feature |
ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY
|
ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY
|
Analog IC - Other Type |
DIFFERENTIAL MULTIPLEXER
|
SPST
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e3
|
Length |
5 mm
|
9.9 mm
|
Moisture Sensitivity Level |
1
|
2
|
Neg Supply Voltage-Max (Vsup) |
-20 V
|
-20 V
|
Neg Supply Voltage-Min (Vsup) |
-5 V
|
-5 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Channels |
4
|
1
|
Number of Functions |
1
|
4
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
75 dB
|
68 dB
|
On-state Resistance Match-Nom |
15 Ω
|
|
On-state Resistance-Max (Ron) |
100 Ω
|
35 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Equivalence Code |
TSSOP16,.25
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.75 mm
|
Signal Current-Max |
0.02 A
|
|
Supply Current-Max (Isup) |
2 mA
|
|
Supply Voltage-Max (Vsup) |
20 V
|
20 V
|
Supply Voltage-Min (Vsup) |
5 V
|
5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
150 ns
|
145 ns
|
Switch-on Time-Max |
150 ns
|
175 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4.4 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
Output |
|
SEPARATE OUTPUT
|
|
|
|
Compare DG409DVZ with alternatives
Compare DG411DYZ with alternatives