DG409DJ
vs
DG506ACJ
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
SILICONIX INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
DIP
Package Description
DIP-16
DIP,
Pin Count
16
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDIP-T16
R-PDIP-T28
JESD-609 Code
e0
e0
Number of Channels
4
16
Number of Functions
1
1
Number of Terminals
16
28
On-state Resistance-Max (Ron)
125 Ω
450 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
2 mA
Surface Mount
NO
NO
Switch-on Time-Max
150 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
8
6
Length
37.4 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
Off-state Isolation-Nom
68 dB
On-state Resistance Match-Nom
16.2 Ω
Seated Height-Max
6.35 mm
Supply Voltage-Nom (Vsup)
15 V
Width
15.24 mm
Compare DG409DJ with alternatives
Compare DG506ACJ with alternatives