DG408DJZ vs DG445DVZ feature comparison

DG408DJZ Intersil Corporation

Buy Now Datasheet

DG445DVZ Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code DIP SOIC, TSSOP
Package Description DIP-16 TSSOP, TSSOP16,.25
Pin Count 16 16, 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 78 Weeks 26 Weeks
Additional Feature ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY IT CAN ALSO OPERATE WITH 12V SINGLE SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e3 e3
Length 19.17 mm 5 mm
Neg Supply Voltage-Max (Vsup) -20 V -20 V
Neg Supply Voltage-Min (Vsup) -5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 1
Number of Functions 1 4
Number of Terminals 16 16
Off-state Isolation-Nom 75 dB 60 dB
On-state Resistance Match-Nom 15 Ω
On-state Resistance-Max (Ron) 100 Ω 85 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP16,.3 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 1.2 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 2 mA
Supply Voltage-Max (Vsup) 20 V 20 V
Supply Voltage-Min (Vsup) 5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Switch-off Time-Max 150 ns 210 ns
Switch-on Time-Max 150 ns 250 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
Base Number Matches 1 2
Moisture Sensitivity Level 1
Output SEPARATE OUTPUT
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare DG408DJZ with alternatives

Compare DG445DVZ with alternatives