DG405EY
vs
MAX398ESE+
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DPST
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Normal Position
NO
Number of Channels
2
8
Number of Functions
2
1
Number of Terminals
16
16
Off-state Isolation-Nom
72 dB
75 dB
On-state Resistance Match-Nom
3 Ω
6 Ω
On-state Resistance-Max (Ron)
45 Ω
100 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
100 ns
150 ns
Switch-on Time-Max
150 ns
150 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Pbfree Code
Yes
Part Package Code
SOIC
Package Description
SO-16
Pin Count
16
ECCN Code
EAR99
Length
9.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-8 V
Neg Supply Voltage-Min (Vsup)
-3 V
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Signal Current-Max
0.03 A
Supply Voltage-Max (Vsup)
8 V
Supply Voltage-Min (Vsup)
3 V
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare DG405EY with alternatives
Compare MAX398ESE+ with alternatives