DG405DY-T1-E3 vs DG405CY feature comparison

DG405DY-T1-E3 Vishay Intertechnologies

Buy Now Datasheet

DG405CY Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MAXIM INTEGRATED PRODUCTS INC
Package Description SOIC-16 SOP, SOP16,.25
Reach Compliance Code compliant not_compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Analog IC - Other Type DPST DPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -22 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NO NO
Number of Channels 2 1
Number of Functions 2 2
Number of Terminals 16 16
Off-state Isolation-Nom 72 dB 72 dB
On-state Resistance Match-Nom 3 Ω 0.5 Ω
On-state Resistance-Max (Ron) 45 Ω 55 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 22 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 100 ns 100 ns
Switch-on Time-Max 150 ns 150 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 4
Pbfree Code No
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Neg Supply Voltage-Min (Vsup) -4.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare DG405DY-T1-E3 with alternatives

Compare DG405CY with alternatives