DG405CY+ vs DG441CJ+ feature comparison

DG405CY+ Maxim Integrated Products

Buy Now Datasheet

DG441CJ+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC DIP
Package Description SO-16 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DPST SPST
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e3 e3
Length 9.9 mm 19.175 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -20 V -20 V
Neg Supply Voltage-Min (Vsup) -4.5 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NO NC
Number of Channels 1 1
Number of Functions 2 4
Number of Terminals 16 16
Off-state Isolation-Nom 72 dB 60 dB
On-state Resistance Match-Nom 0.5 Ω 4 Ω
On-state Resistance-Max (Ron) 55 Ω 85 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.572 mm
Supply Voltage-Max (Vsup) 20 V 20 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Switch-off Time-Max 100 ns 120 ns
Switch-on Time-Max 150 ns 250 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 7.62 mm
Base Number Matches 2 2

Compare DG405CY+ with alternatives

Compare DG441CJ+ with alternatives